+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55149-P1S2

Transformer: toroidal; 120VA; 230VAC; 55V; 55V; 1.091A; 1.091A


Manufacturer: TALEMA

Manufacturer part number:
55149-P1S2
TME Symbol:
55149-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
120VA
Primary voltage
230V AC
Secondary voltage 1
55V
Secondary voltage 2
55V
Secondary winding current 1
1.091A
Secondary winding current 2
1.091A
Leads
cables
Diameter
96mm
Height
47mm
Gross weight1.1818 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55149-P1S2
8 in TME stock
Net price for quantities from 1 pcs - 38.38 EURGross price for quantities from 1 pcs - 38.38 EUR
Net price for quantities from 5 pcs - 35.82 EURGross price for quantities from 5 pcs - 35.82 EUR
Net price for quantities from 10 pcs - 33.26 EURGross price for quantities from 10 pcs - 33.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.