+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55151-P1S2

Transformer: toroidal; 160VA; 230VAC; 15V; 15V; 5.333A; 5.333A

Manufacturer: TALEMA

Manufacturer part number:
55151-P1S2
TME Symbol:
55151-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
160VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
5.333A
Secondary winding current 2
5.333A
Leads
cables
Diameter
110mm
Height
46mm
Gross weight1.5311 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55151-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 44.82 EURGross price for quantities from 1 pcs - 44.82 EUR
Net price for quantities from 5 pcs - 41.84 EURGross price for quantities from 5 pcs - 41.84 EUR
Net price for quantities from 10 pcs - 38.84 EURGross price for quantities from 10 pcs - 38.84 EUR
No. of pieces (Multiplicity: 1)