+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55159-P1S2

Transformer: toroidal; 160VA; 230VAC; 55V; 55V; 1.455A; 1.455A

Manufacturer: TALEMA

Manufacturer part number:
55159-P1S2
TME Symbol:
55159-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
160VA
Primary voltage
230V AC
Secondary voltage 1
55V
Secondary voltage 2
55V
Secondary winding current 1
1.455A
Secondary winding current 2
1.455A
Leads
cables
Diameter
110mm
Height
46mm
Gross weight1.504 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55159-P1S2
8 in TME stock
Net price for quantities from 1 pcs - 52.09 USDGross price for quantities from 1 pcs - 52.09 USD
Net price for quantities from 5 pcs - 48.62 USDGross price for quantities from 5 pcs - 48.62 USD
Net price for quantities from 10 pcs - 45.14 USDGross price for quantities from 10 pcs - 45.14 USD
No. of pieces (Multiplicity: 1)