+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55183-P1S2

Transformer: toroidal; 500VA; 230VAC; 25V; 25V; 10A; 10A; Ø: 140mm


Manufacturer: TALEMA

Manufacturer part number:
55183-P1S2
TME Symbol:
55183-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
500VA
Primary voltage
230V AC
Secondary voltage 1
25V
Secondary voltage 2
25V
Secondary winding current 1
10A
Secondary winding current 2
10A
Leads
cables
Diameter
140mm
Height
62mm
Gross weight3.6808 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55183-P1S2
35 in TME stock
Net price for quantities from 1 pcs - 73.83 USDGross price for quantities from 1 pcs - 73.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts