+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55184-P1S2

Transformer: toroidal; 500VA; 230VAC; 30V; 30V; 8.333A; 8.333A


Manufacturer: TALEMA

Manufacturer part number:
55184-P1S2
TME Symbol:
55184-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
500VA
Primary voltage
230V AC
Secondary voltage 1
30V
Secondary voltage 2
30V
Secondary winding current 1
8.333A
Secondary winding current 2
8.333A
Leads
cables
Diameter
140mm
Height
62mm
Gross weight3.622 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55184-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 98.92 USDGross price for quantities from 1 pcs - 98.92 USD
Net price for quantities from 5 pcs - 92.32 USDGross price for quantities from 5 pcs - 92.32 USD
Net price for quantities from 10 pcs - 85.72 USDGross price for quantities from 10 pcs - 85.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.