+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55185-P1S2

Transformer: toroidal; 500VA; 230VAC; 35V; 35V; 7.143A; 7.143A


Manufacturer: TALEMA

Manufacturer part number:
55185-P1S2
TME Symbol:
55185-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
500VA
Primary voltage
230V AC
Secondary voltage 1
35V
Secondary voltage 2
35V
Secondary winding current 1
7.143A
Secondary winding current 2
7.143A
Leads
cables
Diameter
140mm
Height
62mm
Gross weight3.6266 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55185-P1S2
32 in TME stock
Net price for quantities from 1 pcs - 85.98 EURGross price for quantities from 1 pcs - 85.98 EUR
Net price for quantities from 5 pcs - 80.25 EURGross price for quantities from 5 pcs - 80.25 EUR
Net price for quantities from 10 pcs - 74.52 EURGross price for quantities from 10 pcs - 74.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.