+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55186-P1S2

Transformer: toroidal; 500VA; 230VAC; 40V; 40V; 6.25A; 6.25A; H: 62mm


Manufacturer: TALEMA

Manufacturer part number:
55186-P1S2
TME Symbol:
55186-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
500VA
Primary voltage
230V AC
Secondary voltage 1
40V
Secondary voltage 2
40V
Secondary winding current 1
6.25A
Secondary winding current 2
6.25A
Leads
cables
Diameter
140mm
Height
62mm
Gross weight3.6795 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55186-P1S2
17 in TME stock
Net price for quantities from 1 pcs - 99.82 USDGross price for quantities from 1 pcs - 99.82 USD
Net price for quantities from 5 pcs - 93.16 USDGross price for quantities from 5 pcs - 93.16 USD
Net price for quantities from 10 pcs - 86.50 USDGross price for quantities from 10 pcs - 86.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.