+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55189-P1S2

Transformer: toroidal; 500VA; 230VAC; 55V; 55V; 4.545A; 4.545A


Manufacturer: TALEMA

Manufacturer part number:
55189-P1S2
TME Symbol:
55189-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
500VA
Primary voltage
230V AC
Secondary voltage 1
55V
Secondary voltage 2
55V
Secondary winding current 1
4.545A
Secondary winding current 2
4.545A
Leads
cables
Diameter
140mm
Height
62mm
Gross weight3.7191 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55189-P1S2
27 in TME stock
Net price for quantities from 1 pcs - 86.90 EURGross price for quantities from 1 pcs - 86.90 EUR
Net price for quantities from 5 pcs - 81.10 EURGross price for quantities from 5 pcs - 81.10 EUR
Net price for quantities from 10 pcs - 75.31 EURGross price for quantities from 10 pcs - 75.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 pcs