+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55196-P1S2

Transformer: toroidal; 625VA; 230VAC; 40V; 40V; 7.813A; 7.813A


Manufacturer: TALEMA

Manufacturer part number:
55196-P1S2
TME Symbol:
55196-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
625VA
Primary voltage
230V AC
Secondary voltage 1
40V
Secondary voltage 2
40V
Secondary winding current 1
7.813A
Secondary winding current 2
7.813A
Leads
cables
Diameter
140mm
Height
75mm
Gross weight4.434 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55196-P1S2
7 in TME stock
Net price for quantities from 1 pcs - 119.75 USDGross price for quantities from 1 pcs - 119.75 USD
Net price for quantities from 5 pcs - 111.76 USDGross price for quantities from 5 pcs - 111.76 USD
Net price for quantities from 10 pcs - 103.79 USDGross price for quantities from 10 pcs - 103.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.