+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55199-P1S2

Transformer: toroidal; 625VA; 230VAC; 55V; 55V; 5.682A; 5.682A


Manufacturer: TALEMA

Manufacturer part number:
55199-P1S2
TME Symbol:
55199-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
625VA
Primary voltage
230V AC
Secondary voltage 1
55V
Secondary voltage 2
55V
Secondary winding current 1
5.682A
Secondary winding current 2
5.682A
Leads
cables
Diameter
140mm
Height
75mm
Gross weight1 g
See other products in this category: Toroidal Transformers TALEMA,
*
55199-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 104.49 EURGross price for quantities from 1 pcs - 104.49 EUR
Net price for quantities from 5 pcs - 97.52 EURGross price for quantities from 5 pcs - 97.52 EUR
Net price for quantities from 10 pcs - 90.57 EURGross price for quantities from 10 pcs - 90.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.