+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55206-P1S2

Transformer: toroidal; 800VA; 230VAC; 40V; 40V; 10A; 10A; Ø: 165mm


Manufacturer: TALEMA

Manufacturer part number:
55206-P1S2
TME Symbol:
55206-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
800VA
Primary voltage
230V AC
Secondary voltage 1
40V
Secondary voltage 2
40V
Secondary winding current 1
10A
Secondary winding current 2
10A
Leads
cables
Diameter
165mm
Height
65mm
Gross weight5.5373 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55206-P1S2
16 in TME stock
Net price for quantities from 1 pcs - 122.70 EURGross price for quantities from 1 pcs - 122.70 EUR
Net price for quantities from 5 pcs - 115.35 EURGross price for quantities from 5 pcs - 115.35 EUR
Net price for quantities from 10 pcs - 106.35 EURGross price for quantities from 10 pcs - 106.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.