+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55207-P1S2

Transformer: toroidal; 800VA; 230VAC; 45V; 45V; 8.889A; 8.889A


Manufacturer: TALEMA

Manufacturer part number:
55207-P1S2
TME Symbol:
55207-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
800VA
Primary voltage
230V AC
Secondary voltage 1
45V
Secondary voltage 2
45V
Secondary winding current 1
8.889A
Secondary winding current 2
8.889A
Leads
cables
Diameter
165mm
Height
65mm
Gross weight5.4891 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55207-P1S2
9 in TME stock
Net price for quantities from 1 pcs - 104.15 GBPGross price for quantities from 1 pcs - 104.15 GBP
Net price for quantities from 5 pcs - 96.57 GBPGross price for quantities from 5 pcs - 96.57 GBP
Net price for quantities from 10 pcs - 89.67 GBPGross price for quantities from 10 pcs - 89.67 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.