+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55209-P1S2

Transformer: toroidal; 800VA; 230VAC; 55V; 55V; 7.273A; 7.273A


Manufacturer: TALEMA

Manufacturer part number:
55209-P1S2
TME Symbol:
55209-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
800VA
Primary voltage
230V AC
Secondary voltage 1
55V
Secondary voltage 2
55V
Secondary winding current 1
7.273A
Secondary winding current 2
7.273A
Leads
cables
Diameter
165mm
Height
65mm
Gross weight5.3919 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55209-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 143.13 USDGross price for quantities from 1 pcs - 143.13 USD
Net price for quantities from 5 pcs - 133.58 USDGross price for quantities from 5 pcs - 133.58 USD
Net price for quantities from 10 pcs - 124.04 USDGross price for quantities from 10 pcs - 124.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.