+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55217-P1S2

Transformer: toroidal; 1000VA; 230VAC; 45V; 45V; 11.111A; 11.111A


Manufacturer: TALEMA

Manufacturer part number:
55217-P1S2
TME Symbol:
55217-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
1kVA
Primary voltage
230V AC
Secondary voltage 1
45V
Secondary voltage 2
45V
Secondary winding current 1
11.111A
Secondary winding current 2
11.111A
Leads
cables
Diameter
165mm
Height
75mm
Gross weight6.5673 kg
Certificates
See other products in this category: Toroidal Transformers TALEMA,
*
55217-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 163.91 USDGross price for quantities from 1 pcs - 163.91 USD
Net price for quantities from 5 pcs - 151.90 USDGross price for quantities from 5 pcs - 151.90 USD
Net price for quantities from 10 pcs - 142.05 USDGross price for quantities from 10 pcs - 142.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.