+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

555-2001F

LED; in housing; red; No.of diodes: 1; 2mm; 20mA; Lens: red; 35°


Manufacturer: DIALIGHT

Manufacturer part number:
555-2001F
TME Symbol:
555-2001F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
1
LED diameter
2mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
red
Viewing angle
35°
Luminosity
0.6mcd
Wavelength
640nm
Operating voltage
1.6...2V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT,
*
555-2001F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.52 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 1.21 EURGross price for quantities from 10 pcs - 1.21 EUR
Net price for quantities from 25 pcs - 1.06 EURGross price for quantities from 25 pcs - 1.06 EUR
Net price for quantities from 50 pcs - 0.97 EURGross price for quantities from 50 pcs - 0.97 EUR
Net price for quantities from 81 pcs - 0.91 EURGross price for quantities from 81 pcs - 0.91 EUR
Net price for quantities from 100 pcs - 0.89 EURGross price for quantities from 100 pcs - 0.89 EUR
Net price for quantities from 300 pcs - 0.84 EURGross price for quantities from 300 pcs - 0.84 EUR