+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

555-2301F

LED; in housing; green; No.of diodes: 1; 2mm; 20mA; 35°; 25mcd


Manufacturer: DIALIGHT

Manufacturer part number:
555-2301F
TME Symbol:
555-2301F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED version
in housing
LED colour
green
Number of diodes
1
LED diameter
2mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
green, transparent
Viewing angle
35°
Luminosity
25mcd
Wavelength
569nm
Operating voltage
2.1...2.7V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT,
*
555-2301F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.52 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 1.13 EURGross price for quantities from 10 pcs - 1.13 EUR
Net price for quantities from 25 pcs - 1.00 EURGross price for quantities from 25 pcs - 1.00 EUR
Net price for quantities from 50 pcs - 0.91 EURGross price for quantities from 50 pcs - 0.91 EUR
Net price for quantities from 100 pcs - 0.83 EURGross price for quantities from 100 pcs - 0.83 EUR
Net price for quantities from 300 pcs - 0.76 EURGross price for quantities from 300 pcs - 0.76 EUR