+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56.126

Heating element: heater; heatsink; 400W; 48V; 120x152x56mm


Manufacturer: SELFA

Manufacturer part number:
56.126
TME Symbol:
56.126.2

Specification

Manufacturer
SELFA
Type of heating element
heater
Version
heatsink
Heating capacity
400W
Max. voltage
48V
Voltage min.
48V
Mounting
for DIN rail mounting
Body dimensions
120x152x56mm
Mounting rail size
TS35
Operating temperature
max. 145°C
Caution!
  • Requires fan 120x120mm with minimal flow rate 100m3/h
Gross weight487.4 g
Certificates
See other products in this category: Heating Elements SELFA,
*
56.126
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 76.25 EURGross price for quantities from 1 pcs - 76.25 EUR
Net price for quantities from 3 pcs - 69.35 EURGross price for quantities from 3 pcs - 69.35 EUR
Net price for quantities from 10 pcs - 65.36 EURGross price for quantities from 10 pcs - 65.36 EUR