+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

560.9

Enclosure: multipurpose; X: 85mm; Y: 145mm; Z: 31mm; with panel; ABS


Manufacturer: TEKO

Manufacturer part number:
560.9
TME Symbol:
560.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
145mm
Dimension Z
31mm
Version
with panel
Manufacturer series
TENCLOS
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Panel colour
natural
Gross weight113.9 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
560.9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.70 EURGross price for quantities from 1 pcs - 10.70 EUR
Net price for quantities from 10 pcs - 9.87 EURGross price for quantities from 10 pcs - 9.87 EUR
Net price for quantities from 50 pcs - 8.67 EURGross price for quantities from 50 pcs - 8.67 EUR