+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5695362321

Core: ferrite; P; 95; -55÷125°C; 200Ω; 10uH

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5695362321
TME Symbol:
5695362321

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Version
P
Core material
95
Operating temperature
-55...125°C
Resistance
200Ω
Inductance
10µH
Gross weight54 g
Certificates
See other products in this category: Ferrite Cores FAIR-RITE,
*
5695362321
0 in TME stock
Net price for quantities from 330 pcs - 2.48 EURGross price for quantities from 330 pcs - 2.48 EUR
No. of pieces (Multiplicity: 330)
Minimum order quantity: 330.
Multiplicity: 330.