+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56H528

Screwdriver bit: Torx®; TX30; 1/4"; Overall len: 50mm; 2pcs; impact


Manufacturer: GRAPHITE

Manufacturer part number:
56H528
TME Symbol:
56H528

Specification

Manufacturer
GRAPHITE
Type of screwdriver bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
50mm
Quantity in set/package
2pcs.
Version
impact
Gross weight23.42 g
EAN code5902062504661
See other products in this category: Screwdriver Bits GRAPHITE,
*
56H528
8 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.62 EURGross price for quantities from 1 pcg - 1.62 EUR
Net price for quantities from 5 pcg - 1.51 EURGross price for quantities from 5 pcg - 1.51 EUR