+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T515

Tools set: screwdriver bits; Kit: adapter,holder; 1/4"; 100pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56T515
TME Symbol:
56T515

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Material
Chrom-vanadium steel
Holder socket size - inch
1/4"
Quantity in set/package
100pcs.
Kit contents
  • adapter
  • holder
Gross weight722.7 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T515
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 8.39 EURGross price for quantities from 1 set - 8.39 EUR
Net price for quantities from 5 set - 7.83 EURGross price for quantities from 5 set - 7.83 EUR
Net price for quantities from 10 set - 7.55 EURGross price for quantities from 10 set - 7.55 EUR
Net price for quantities from 20 set - 7.27 EURGross price for quantities from 20 set - 7.27 EUR