+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T527

Tools set: screwdriver bits; Torx®; 25mm; TX6; 1/4"; 3pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56T527
TME Symbol:
56T527

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Torx®
Material
Chrom-vanadium steel
Overall length
25mm
Bit size
TX6
Holder socket size - inch
1/4"
Quantity in set/package
3pcs.
Gross weight17.8 g
See other products in this category: Screwdriver Bits GRAPHITE,
*
56T527
0 in TME stock
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcg - 0.53 EURGross price for quantities from 5 pcg - 0.53 EUR
Net price for quantities from 20 pcg - 0.50 EURGross price for quantities from 20 pcg - 0.50 EUR
Net price for quantities from 80 pcg - 0.48 EURGross price for quantities from 80 pcg - 0.48 EUR
Net price for quantities from 160 pcg - 0.46 EURGross price for quantities from 160 pcg - 0.46 EUR