+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T532

Tools set: screwdriver bits; Pozidriv®; 50mm; PZ3; 1/4"; 3pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56T532
TME Symbol:
56T532

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Pozidriv®
Material
Chrom-vanadium steel
Overall length
50mm
Bit size
PZ3
Holder socket size - inch
1/4"
Quantity in set/package
3pcs.
Gross weight41 g
See other products in this category: Screwdriver Bits GRAPHITE,
*
56T532
0 in TME stock
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcg - 0.70 EURGross price for quantities from 5 pcg - 0.70 EUR
Net price for quantities from 20 pcg - 0.65 EURGross price for quantities from 20 pcg - 0.65 EUR
Net price for quantities from 80 pcg - 0.63 EURGross price for quantities from 80 pcg - 0.63 EUR
Net price for quantities from 160 pcg - 0.60 EURGross price for quantities from 160 pcg - 0.60 EUR