+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T551

Screwdriver bit: Phillips; PH1; Overall len: 25mm; 2pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56T551
TME Symbol:
56T551

Specification

Manufacturer
GRAPHITE
Type of screwdriver bit
Phillips
Bit size
PH1
Kind of holder
hexagonal
Overall length
25mm
Quantity in set/package
2pcs.
Version
with limiter
Gross weight32.1 g
See other products in this category: Screwdriver Bits GRAPHITE,
*
56T551
0 in TME stock
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcg - 0.65 EURGross price for quantities from 5 pcg - 0.65 EUR
Net price for quantities from 20 pcg - 0.61 EURGross price for quantities from 20 pcg - 0.61 EUR
Net price for quantities from 80 pcg - 0.58 EURGross price for quantities from 80 pcg - 0.58 EUR
Net price for quantities from 160 pcg - 0.56 EURGross price for quantities from 160 pcg - 0.56 EUR