+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T555

Tools set: screwdriver bits; Phillips,Pozidriv®,Torx®; 1/4"


Manufacturer: GRAPHITE

Manufacturer part number:
56T555
TME Symbol:
56T555

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, Torx®
Material
Chrom-vanadium steel
Holder socket size - inch
1/4"
Quantity in set/package
15pcs.
Gross weight151 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T555
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 4.50 USDGross price for quantities from 1 set - 4.50 USD
Net price for quantities from 10 set - 4.20 USDGross price for quantities from 10 set - 4.20 USD
Net price for quantities from 30 set - 4.05 USDGross price for quantities from 30 set - 4.05 USD
Net price for quantities from 60 set - 3.90 USDGross price for quantities from 60 set - 3.90 USD