+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T557

Tools set: screwdriver bits; 25mm; 1/4"; 32pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
56T557
TME Symbol:
56T557

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Material
Chrom-vanadium steel
Length
25mm
Holder socket size - inch
1/4"
Quantity in set/package
32pcs.
Gross weight297.09 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T557
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 7.18 USDGross price for quantities from 1 set - 7.18 USD
Net price for quantities from 5 set - 6.70 USDGross price for quantities from 5 set - 6.70 USD
Net price for quantities from 10 set - 6.46 USDGross price for quantities from 10 set - 6.46 USD
Net price for quantities from 20 set - 6.22 USDGross price for quantities from 20 set - 6.22 USD