+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

56T561

Tools set: screwdriver bits; Phillips,Pozidriv®,slot,Torx®


Manufacturer: GRAPHITE

Manufacturer part number:
56T561
TME Symbol:
56T561

Specification

Manufacturer
GRAPHITE
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Material
Chrom-vanadium steel
Kit contents
screwdriver bit holder;
Holder socket size - inch
1/4"
Quantity in set/package
30pcs.
Gross weight386 g
See other products in this category: Screwdriver Bits Sets GRAPHITE,
*
56T561
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 7.84 EURGross price for quantities from 1 set - 7.84 EUR
Net price for quantities from 5 set - 7.32 EURGross price for quantities from 5 set - 7.32 EUR
Net price for quantities from 20 set - 7.06 EURGross price for quantities from 20 set - 7.06 EUR
Net price for quantities from 40 set - 6.80 EURGross price for quantities from 40 set - 6.80 EUR