+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56T710

Hole saw; Ø: 41mm; aluminium,wood,copper,steel; Thread: 5/8"


Manufacturer: GRAPHITE

Manufacturer part number:
56T710
TME Symbol:
56T710

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
41mm
Cut depth
38mm
Thread
5/8"
Tools application
  • aluminium
  • copper
  • steel
  • wood
Gross weight82.3 g
See other products in this category: Hole Saws GRAPHITE,
*
56T710
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.59 EURGross price for quantities from 1 pcs - 3.59 EUR
Net price for quantities from 10 pcs - 3.35 EURGross price for quantities from 10 pcs - 3.35 EUR
Net price for quantities from 50 pcs - 3.23 EURGross price for quantities from 50 pcs - 3.23 EUR
Net price for quantities from 100 pcs - 3.11 EURGross price for quantities from 100 pcs - 3.11 EUR