+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

56T721

Hole saw; Ø: 150mm; aluminium,wood,copper,steel; Thread: 5/8"


Manufacturer: GRAPHITE

Manufacturer part number:
56T721
TME Symbol:
56T721

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
150mm
Cut depth
38mm
Thread
5/8"
Tools application
  • aluminium
  • copper
  • steel
  • wood
Gross weight861 g
See other products in this category: Hole Saws GRAPHITE,
*
56T721
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.43 EURGross price for quantities from 1 pcs - 12.43 EUR
Net price for quantities from 3 pcs - 12.00 EURGross price for quantities from 3 pcs - 12.00 EUR
Net price for quantities from 6 pcs - 11.57 EURGross price for quantities from 6 pcs - 11.57 EUR
Net price for quantities from 12 pcs - 11.14 EURGross price for quantities from 12 pcs - 11.14 EUR