+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

56T737

Drill: specialist-set; diamond; Holder: cylindrical; Kit: guide


Manufacturer: GRAPHITE

Manufacturer part number:
56T737
TME Symbol:
56T737

Specification

Manufacturer
GRAPHITE
Type of drill
specialist - set
Kind of drill bit
diamond
Kind of holder
cylindrical
Drill diameter
4mm/5mm/6mm/7mm/8mm/10mm/12mm
Kit contents
guide
Quantity in set/package
8pcs.
Tools application
  • for dry running
  • for stoneware
  • for wet work
  • glass
  • stone
Gross weight185 g
See other products in this category: Drill Sets GRAPHITE,
*
56T737
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 11.50 USDGross price for quantities from 1 set - 11.50 USD
Net price for quantities from 5 set - 11.10 USDGross price for quantities from 5 set - 11.10 USD
Net price for quantities from 10 set - 10.71 USDGross price for quantities from 10 set - 10.71 USD
Net price for quantities from 20 set - 10.31 USDGross price for quantities from 20 set - 10.31 USD