+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5745563-1

Screw for D-Sub connectors; UNC 4-40; Thread len: 6.35mm


Manufacturer: TE Connectivity

Manufacturer part number:
5745563-1
TME Symbol:
5745563-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw for D-Sub connectors
Thread
UNC 4-40
Thread length
6.35mm
Length
11.12mm
Application - series/manufacturer
AMPLIMITE
Kit contents
  • nut
  • screw with threaded head
  • spring washer
  • washer x2
Gross weight3.8 g
Certificates
See other products in this category: D-Sub accessories TE Connectivity,
*
5745563-1
15 in TME stock
Net price for quantities from 1 pcs - 2.36 EURGross price for quantities from 1 pcs - 2.36 EUR
Net price for quantities from 10 pcs - 1.87 EURGross price for quantities from 10 pcs - 1.87 EUR
Net price for quantities from 25 pcs - 1.79 EURGross price for quantities from 25 pcs - 1.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.