+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

57H961

Screwdriver bit: Phillips; PH2; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
57H961
TME Symbol:
57H961

Specification

Manufacturer
GRAPHITE
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight15.2 g
EAN code5902062579614
See other products in this category: Screwdriver Bits GRAPHITE,
*
57H961
7 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.09 EURGross price for quantities from 1 pcg - 1.09 EUR
Net price for quantities from 3 pcg - 1.01 EURGross price for quantities from 3 pcg - 1.01 EUR