+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

57T310

Cutting diamond wheel; Ø: 180mm; Disc thick: 2.4mm; segmented


Manufacturer: GRAPHITE

Manufacturer part number:
57T310
TME Symbol:
57T310

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
cutting diamond wheel
Saw diameter
180mm
Disc thickness
2.4mm
Version
segmented
Kind of holder
assembly hole
Hole diameter
22.2mm
Gross weight325 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
57T310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 4.18 USD
Net price for quantities from 25 pcs - 4.03 USDGross price for quantities from 25 pcs - 4.03 USD
Net price for quantities from 50 pcs - 3.88 USDGross price for quantities from 50 pcs - 3.88 USD