+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58-0100-024-S

Transformer: toroidal; 100VA; 230VAC; 24V; 4.167A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
58-0100-024-S
TME Symbol:
58-0100-024-S

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
100VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
4.167A
Leads
cables
Diameter
93mm
Height
42mm
Gross weight1.0374 kg
See other products in this category: Toroidal Transformers TALEMA,
*
58-0100-024-S
45 in TME stock
Net price for quantities from 1 pcs - 40.05 EURGross price for quantities from 1 pcs - 40.05 EUR
Net price for quantities from 5 pcs - 37.38 EURGross price for quantities from 5 pcs - 37.38 EUR
Net price for quantities from 10 pcs - 34.72 EURGross price for quantities from 10 pcs - 34.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.