You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

58.504.0055.0

Splice terminal: rail; 32A; 1kV; screw terminal; grey; 4mm2; ways: 1

Manufacturer: WIELAND

Manufacturer part number:
58.504.0055.0
TME Symbol:
58.504.0055.0
WIELAND - logo

Specification

Manufacturer
WIELAND
Type of splice terminal
rail
Current rating
32A
Rated voltage
1kV
Electrical mounting
screw terminal
Colour
grey
Flammability rating
UL94V-0
Wire cross-section
4mm2
Number of ways
1
Number of terminals
2
Width
6mm
Height
48mm
Mounting rail size
TS35
Gross weight8.675 g
Certificates
EAN code4049088154041
See other products in this category: Rail mounted connectors WIELAND,
*
58.504.0055.0
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 100 pcs