+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

58G080

Fan; battery,electric; 1635rpm,2573rpm; 18VDC; Features: 2 gears


Manufacturer: GRAPHITE

Manufacturer part number:
58G080
TME Symbol:
58G080

Specification

Manufacturer
GRAPHITE
Type of power tool
fan
Kind of tool
battery, electric
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Rotational rate/speed
1635rpm, 2573rpm
Tools features
2 gears
Manufacturer series
Energy+
Kind of fan
stand
Power supply
  • mains power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Battery/ rechargeable battery
  • none
Gross weight2.26 kg
Certificates
EAN code5902062503749
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G080
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.53 EURGross price for quantities from 1 pcs - 41.53 EUR