+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T151

Cleaning cloth: sanding screen; Granularity: 60; 115x280mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T151
TME Symbol:
58T151

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sanding screen
Granularity
60
Dimensions
115x280mm
Form
sheet
Application
for wood, glass
Tools application
  • for metal
  • polishing
Gross weight21 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T151
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD