+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T178

Cleaning cloth: sandpaper; Granularity: 24; Mounting: bur; Ø125mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T178
TME Symbol:
58T178

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
24
Mounting
bur
Version
w/o holes
Dimensions
Ø125mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Tools application
  • grinding
  • power tools
Gross weight94 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T178
0 in TME stock
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcg - 0.72 USDGross price for quantities from 5 pcg - 0.72 USD
Net price for quantities from 20 pcg - 0.67 USDGross price for quantities from 20 pcg - 0.67 USD
Net price for quantities from 100 pcg - 0.65 USDGross price for quantities from 100 pcg - 0.65 USD
Net price for quantities from 200 pcg - 0.63 USDGross price for quantities from 200 pcg - 0.63 USD