+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T270

Cleaning cloth: sandpaper; Granularity: 40; Mounting: bur; Ø225mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T270
TME Symbol:
58T270

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
40
Mounting
bur
Version
perforated
Dimensions
Ø225mm
Quantity in set/package
5pcs.
Form
disc
Tape material
paper
Gross weight207 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T270
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 6.00 USDGross price for quantities from 1 pcg - 6.00 USD
Net price for quantities from 10 pcg - 5.61 USDGross price for quantities from 10 pcg - 5.61 USD
Net price for quantities from 20 pcg - 5.41 USDGross price for quantities from 20 pcg - 5.41 USD
Net price for quantities from 40 pcg - 5.21 USDGross price for quantities from 40 pcg - 5.21 USD