+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T421

Cleaning cloth: sandpaper; Granularity: 60; 2500x115mm; Form: reel


Manufacturer: GRAPHITE

Manufacturer part number:
58T421
TME Symbol:
58T421

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sandpaper
Granularity
60
Dimensions
2500x115mm
Form
reel
Colour
yellow
Tape material
paper
Gross weight123 g
See other products in this category: Abrasive Sheets and Discs GRAPHITE,
*
58T421
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD