+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5943000201

Ferrite: toroidal; 43; -55÷90°C; 350nH; 9.5x4.75x3.17mm


Manufacturer: FAIR-RITE

Manufacturer part number:
5943000201
TME Symbol:
5943000201

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
43
Operating temperature
-55...90°C
Inductance
0.35µH
Dimensions
9.5x4.75x3.17mm
Gross weight0.83 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5943000201
0 in TME stock
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.
Net price for quantities from 12000 pcs - 0.09 EURGross price for quantities from 12000 pcs - 0.09 EUR