+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5943011101

Ferrite: toroidal; 43; -55÷90°C; 1.3uH; 73.6x38.85x12.7mm


Manufacturer: FAIR-RITE

Manufacturer part number:
5943011101
TME Symbol:
5943011101

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
43
Operating temperature
-55...90°C
Inductance
1.3µH
Dimensions
73.6x38.85x12.7mm
Gross weight188 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5943011101
0 in TME stock
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.
Net price for quantities from 96 pcs - 9.35 EURGross price for quantities from 96 pcs - 9.35 EUR