+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5961000621

Ferrite: toroidal; 61; -55÷90°C; 75nH; 21.85x12.4x7.1mm


Manufacturer: FAIR-RITE

Manufacturer part number:
5961000621
TME Symbol:
5961000621

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
61
Operating temperature
-55...90°C
Inductance
75nH
Dimensions
21.85x12.4x7.1mm
Gross weight6.4 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5961000621
0 in TME stock
No. of pieces (Multiple of: 913)
Minimum order quantity: 913.
Multiple of: 913.
Net price for quantities from 913 pcs - 0.60 GBPGross price for quantities from 913 pcs - 0.60 GBP