+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5961001001

Ferrite: toroidal; 61; -55÷90°C; 80nH; 29x19x7.5mm


Manufacturer: FAIR-RITE

Manufacturer part number:
5961001001
TME Symbol:
5961001001

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
61
Operating temperature
-55...90°C
Inductance
80nH
Dimensions
29x19x7.5mm
Gross weight12.22 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5961001001
921 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 53 pcs - 1.02 USDGross price for quantities from 53 pcs - 1.02 USD
Net price for quantities from 106 pcs - 0.93 USDGross price for quantities from 106 pcs - 0.93 USD
Net price for quantities from 265 pcs - 0.89 USDGross price for quantities from 265 pcs - 0.89 USD
Packaging method by the manufacturer:Tray = 53 pcsCardboard = 477 pcs