+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5961003801

Ferrite: toroidal; 61; -55÷90°C; 170nH; 61x35.55x12.7mm


Manufacturer: FAIR-RITE

Manufacturer part number:
5961003801
TME Symbol:
5961003801

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
61
Operating temperature
-55...90°C
Inductance
170nH
Dimensions
61x35.55x12.7mm
Gross weight101 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5961003801
97 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.88 USDGross price for quantities from 1 pcs - 13.88 USD
Net price for quantities from 10 pcs - 10.43 USDGross price for quantities from 10 pcs - 10.43 USD
Net price for quantities from 20 pcs - 8.83 USDGross price for quantities from 20 pcs - 8.83 USD
Net price for quantities from 30 pcs - 8.61 USDGross price for quantities from 30 pcs - 8.61 USD
Packaging method by the manufacturer:Tray = 10 pcsCardboard = 100 pcs