+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5961003821

Ferrite: toroidal; Core mat: 61; -55÷90°C; 170nH; 63.1x33.9x14mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5961003821
TME Symbol:
5961003821

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
61
Operating temperature
-55...90°C
Inductance
170nH
Dimensions
63.1x33.9x14mm
Gross weight106 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5961003821
0 in TME stock
Net price for quantities from 100 pcs - 7.64 EURGross price for quantities from 100 pcs - 7.64 EUR
No. of pieces (Multiplicity: 100)