+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5975001901

Ferrite: toroidal; 75; -55÷90°C; 6uH; 12.7x7.9x12.7mm


Manufacturer: FAIR-RITE

Manufacturer part number:
5975001901
TME Symbol:
5975001901

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
75
Operating temperature
-55...90°C
Inductance
6µH
Dimensions
12.7x7.9x12.7mm
Gross weight4.7 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5975001901
0 in TME stock
No. of pieces (Multiplicity: 1 052)
Minimum order quantity: 1 052.
Multiplicity: 1 052.
Net price for quantities from 1052 pcs - 0.67 USDGross price for quantities from 1052 pcs - 0.67 USD