+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5977001101

Ferrite: toroidal; 77; -55÷90°C; 1.3uH; 12.7x7.9x6.35mm


Manufacturer: FAIR-RITE

Manufacturer part number:
5977001101
TME Symbol:
5977001101

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
77
Operating temperature
-55...90°C
Inductance
1.3µH
Dimensions
12.7x7.9x6.35mm
Gross weight2.4 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5977001101
0 in TME stock
No. of pieces (Multiplicity: 2 800)
Minimum order quantity: 2 800.
Multiplicity: 2 800.
Net price for quantities from 2800 pcs - 0.27 USDGross price for quantities from 2800 pcs - 0.27 USD