+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5977002701

Ferrite: toroidal; 77; -55÷90°C; 2.4uH; 35.5x23x12.7mm


Manufacturer: FAIR-RITE

Manufacturer part number:
5977002701
TME Symbol:
5977002701

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
77
Operating temperature
-55...90°C
Inductance
2.4µH
Dimensions
35.5x23x12.7mm
Gross weight33 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5977002701
0 in TME stock
No. of pieces (Multiplicity: 742)
Minimum order quantity: 742.
Multiplicity: 742.
Net price for quantities from 742 pcs - 1.17 EURGross price for quantities from 742 pcs - 1.17 EUR