+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: INTEL
Manufacturer | INTEL | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | UBGA324 | |
Number of macrocells | 25k | |
Number of inputs/outputs | 176 | |
Frequency | 460MHz | |
Memory | 1956kB RAM | |
Manufacturer series | Cyclone V | |
Kind of memory | ROM |